SMC Pneumatic Compact Cylinder - CJ2B10-30Z, 10mm Bore, 30mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 389-385
- Mfr. Part No.:
- CJ2B10-30Z
- Brand:
- SMC
Subtotal (1 unit)*
£24.96
(exc. VAT)
£29.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.96 |
*price indicative
- RS Stock No.:
- 389-385
- Mfr. Part No.:
- CJ2B10-30Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CJ2B10-30Z | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 10mm | |
| Port Connection | M5 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CJ2B10-30Z | ||
Stroke 30mm | ||
Action Double | ||
Bore 10mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC robust actuator is engineered for precision and reliability in automation applications. With its compact yet durable design, it operates efficiently in various industrial environments, making it an ideal choice for tasks requiring swift and accurate movement. The actuator integrates seamlessly with existing systems, ensuring minimal disruption during installation and operation. Its lightweight construction coupled with superior performance attributes makes it suitable for a diverse range of machinery. Whether it's for assembly lines or pneumatic control systems, this actuator delivers optimal results, contributing to increased productivity and enhanced operational efficiency.
Features a compact design that saves valuable space in your machinery
Offers high-speed operation, enhancing production timelines
Built with durability to withstand demanding industrial conditions
Designed for easy installation, integrating smoothly with existing setups
Utilises advanced technology for increased accuracy in movements
Lightweight for easier handling and maintenance during operations
Facilitates energy efficiency, contributing to reduced operational costs
Offers high-speed operation, enhancing production timelines
Built with durability to withstand demanding industrial conditions
Designed for easy installation, integrating smoothly with existing setups
Utilises advanced technology for increased accuracy in movements
Lightweight for easier handling and maintenance during operations
Facilitates energy efficiency, contributing to reduced operational costs
Related links
- SMC Pneumatic Piston Rod Cylinder - CJ2B10-30RZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2D10-30Z 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2B10-30Z-A 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2D16-30Z 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2D16-30Z-B 30mm Stroke Double Acting
- SMC Double Acting Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CJ2B10-15Z 15mm Stroke Double Acting
