SMC Pneumatic Piston Rod Cylinder - CDJ5B10SR-60-B, 10mm Bore, 60mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 369-235
- Mfr. Part No.:
- CDJ5B10SR-60-B
- Brand:
- SMC
Subtotal (1 unit)*
£53.97
(exc. VAT)
£64.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.97 |
*price indicative
- RS Stock No.:
- 369-235
- Mfr. Part No.:
- CDJ5B10SR-60-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CDJ5B10SR-60-B | |
| Action | Double | |
| Stroke | 60mm | |
| Bore | 10mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CDJ5B10SR-60-B | ||
Action Double | ||
Stroke 60mm | ||
Bore 10mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel pneumatic cylinder from the CJ5-S series, designed for durability and efficiency in demanding environments. It is particularly suitable for applications involving water splashes or food processing.
Double acting mechanism for smooth operation
Rubber cushion for reduced impact and noise
Rubber cushion for reduced impact and noise
Related links
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2B10-60Z 60mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJP2B10-10D-B 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2B10-50Z-B 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2B10-150Z-B 150mm Stroke Double Acting
