SMC Pneumatic Compact Cylinder - CU16-30D, 16mm Bore, 30mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 389-258
- Mfr. Part No.:
- CU16-30D
- Brand:
- SMC
Subtotal (1 unit)*
£42.46
(exc. VAT)
£50.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.46 |
*price indicative
- RS Stock No.:
- 389-258
- Mfr. Part No.:
- CU16-30D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CU16-30D | |
| Bore | 16mm | |
| Stroke | 30mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CU16-30D | ||
Bore 16mm | ||
Stroke 30mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC innovative product from smc pneumatics showcases exceptional engineering and design, tailored to enhance functionality and efficiency in various applications. With its robust construction and intuitive design, it promises reliability and high performance, making it an ideal choice for professionals seeking optimal results. The product is engineered to deliver impressive results across diverse scenarios, ensuring that it meets the demands of modern industrial requirements. It stands out in its category, providing users with the tools they need to excel in their tasks, supported by smc pneumatics' reputation for quality and precision. Experience a seamless integration into existing systems, as this product combines advanced features with user-friendly operation.
Designed for longevity, ensuring minimal downtime during operations
Compact size allows for easy installation in tight spaces
Consistent performance under varying environmental conditions
Energy-efficient design contributes to reduced operational costs
User-friendly interface enables straightforward adjustments and monitoring
Excellent compatibility with a wide range of pneumatic systems
Durable materials withstand rigorous industrial environments
Compact size allows for easy installation in tight spaces
Consistent performance under varying environmental conditions
Energy-efficient design contributes to reduced operational costs
User-friendly interface enables straightforward adjustments and monitoring
Excellent compatibility with a wide range of pneumatic systems
Durable materials withstand rigorous industrial environments
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CU16-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CU Series, Double Acting



