SMC Pneumatic Piston Rod Cylinder - RDQB40-20, 40mm Bore, 20mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-189
- Mfr. Part No.:
- RDQB40-20
- Brand:
- SMC
Subtotal (1 unit)*
£77.23
(exc. VAT)
£92.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.23 |
*price indicative
- RS Stock No.:
- 370-189
- Mfr. Part No.:
- RDQB40-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB40-20 | |
| Bore | 40mm | |
| Stroke | 20mm | |
| Action | Double | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB40-20 | ||
Bore 40mm | ||
Stroke 20mm | ||
Action Double | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed to enhance the efficiency and reliability of pneumatic systems. With its robust construction and user-centric design, this unit ensures optimal performance in demanding environments. Built for durability and functionality, it features an intuitive interface that allows for easy maintenance and adjustment. The compact dimensions make it ideal for installations where space is at a premium, yet it does not compromise on performance. Perfect for various applications, this air preparation unit brings advanced filtration and regulation capabilities to the forefront, ensuring your systems run smoothly and effectively. Embrace the future of pneumatic technology with this advanced solution, tailored for both precision and functionality.
Compact design optimises space in your pneumatic setup
User friendly interface promotes easy operation and maintenance
Durable construction ensures longevity in demanding conditions
Advanced filtration system enhances air quality and equipment performance
Efficient pressure regulation delivers consistent output across applications
User friendly interface promotes easy operation and maintenance
Durable construction ensures longevity in demanding conditions
Advanced filtration system enhances air quality and equipment performance
Efficient pressure regulation delivers consistent output across applications
Related links
- SMC Pneumatic Piston Rod Cylinder - RQB20-20 20mm Stroke Double Acting
- SMC Pneumatic Cylinder - 20mm Bore RQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQA40-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB40TF-100 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB40TF-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-40 40mm Stroke Double Acting
