SMC Pneumatic Piston Rod Cylinder - RDQA40-75, 40mm Bore, 75mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-052
- Mfr. Part No.:
- RDQA40-75
- Brand:
- SMC
Subtotal (1 unit)*
£90.60
(exc. VAT)
£108.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.60 |
*price indicative
- RS Stock No.:
- 370-052
- Mfr. Part No.:
- RDQA40-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQA40-75 | |
| Action | Double | |
| Bore | 40mm | |
| Stroke | 75mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQA40-75 | ||
Action Double | ||
Bore 40mm | ||
Stroke 75mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed to meet the demanding requirements of industrial and automation applications. This product boasts a compact design while delivering exceptional power, making it an ideal choice for space-constrained environments. Its advanced technology ensures precise control and a high degree of efficiency, allowing users to optimise their workflows seamlessly. Built with robust materials, it promises durability and performance stability, providing peace of mind in high-paced operations. Perfectly aligned with modern industry standards, this actuator reflects the commitment to innovation that defines its design and functionality, making it a preferred solution for engineers and decision-makers alike.
Compact and space saving design enhances versatility in installation
High performance output ensures efficient operation in various settings
Durable construction withstands demanding industrial environments
Easy installation simplifies integration into existing systems
Advanced technology enables precise control and responsiveness
Low maintenance requirements reduce long term operational costs
Compatibility with a range of applications maximises usability
High performance output ensures efficient operation in various settings
Durable construction withstands demanding industrial environments
Easy installation simplifies integration into existing systems
Advanced technology enables precise control and responsiveness
Low maintenance requirements reduce long term operational costs
Compatibility with a range of applications maximises usability
Related links
- SMC Pneumatic Compact Cylinder - RDQB40TF-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN40SV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA40TFSR-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN40TFSV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ40TF-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN40TFSR-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA40SV-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN40TFSR-75 75mm Stroke Double Acting
