SMC Pneumatic Compact Cylinder - RDQB40TF-75, 40mm Bore, 75mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-192
- Mfr. Part No.:
- RDQB40TF-75
- Brand:
- SMC
Subtotal (1 unit)*
£90.70
(exc. VAT)
£108.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.70 |
*price indicative
- RS Stock No.:
- 370-192
- Mfr. Part No.:
- RDQB40TF-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB40TF-75 | |
| Stroke | 75mm | |
| Bore | 40mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB40TF-75 | ||
Stroke 75mm | ||
Bore 40mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder designed to enhance the efficiency and performance of pneumatic systems. Crafted with precision, it is tailored to meet the demands of modern industrial applications, ensuring reliability and superior functionality. With a focus on delivering optimal results, this product integrates seamlessly into various setups, offering users a significant advantage in maintaining their operations. Its robust build quality and advanced engineering underscore its suitability for a range of environments, while its compact design ensures easy installation and integration. Whether you're upgrading existing equipment or setting up new systems, this unit stands as a testament to excellence in pneumatic technology, promising to elevate productivity and reliability in operations.
Offers exceptional performance under demanding conditions
Features a compact design for space saving installation
Provides enhanced durability to withstand rigorous use
Incorporates user friendly interfaces for easy operation
Ensures compatibility with a wide range of existing systems
Delivers consistent output that meets high industry standards
Supports swift installation reducing downtime during upgrades
Features a compact design for space saving installation
Provides enhanced durability to withstand rigorous use
Incorporates user friendly interfaces for easy operation
Ensures compatibility with a wide range of existing systems
Delivers consistent output that meets high industry standards
Supports swift installation reducing downtime during upgrades
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQA40-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN40TFSR-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN40TFSR-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BA40SV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA40TFSR-75 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB40TF-40 40mm Stroke, RQ Series
- SMC Double Acting Cylinder - CG5BN40TFSV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN40SV-75 75mm Stroke Double Acting
