SMC Pneumatic Compact Cylinder - RDQB40TF-40, 40mm Bore, 40mm Stroke, RQ Series
- RS Stock No.:
- 612-533
- Mfr. Part No.:
- RDQB40TF-40
- Brand:
- SMC
Subtotal (1 unit)*
£88.69
(exc. VAT)
£106.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.69 |
*price indicative
- RS Stock No.:
- 612-533
- Mfr. Part No.:
- RDQB40TF-40
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB40TF-40 | |
| Bore | 40mm | |
| Stroke | 40mm | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB40TF-40 | ||
Bore 40mm | ||
Stroke 40mm | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Air Cushion Construction allows this series to retain the benefits of a compact cylinder. Its unique design eliminates the cushion ring used in conventional air cushions, reducing the overall cylinder length. This series meets demands for reduced shock, noise reduction, and improved repeatability at the stroke end.
Nearly three times the allowable kinetic energy
Improved noise reduction and repeatability
Interchangeable mounting
Improved noise reduction and repeatability
Interchangeable mounting
Related links
- SMC Pneumatic Compact Cylinder - RDQB40TF-75 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - Series RQ 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB40TF-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB50TF-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-40 40mm Stroke Double Acting
- SMC Pneumatic Cylinder - RDQA40TF-100M 100mm Stroke, RQ Series
