SMC Pneumatic Piston Rod Cylinder - RDQB20-40, 20mm Bore, 40mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 369-640
- Mfr. Part No.:
- RDQB20-40
- Brand:
- SMC
Subtotal (1 unit)*
£48.84
(exc. VAT)
£58.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.84 |
*price indicative
- RS Stock No.:
- 369-640
- Mfr. Part No.:
- RDQB20-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB20-40 | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 40mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB20-40 | ||
Bore 20mm | ||
Action Double | ||
Stroke 40mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder is a top-notch product designed to meet the demands of modern industrial applications. This innovative piece combines precision engineering with exceptional durability, making it suitable for a wide range of environments. With its user-friendly design, it ensures seamless integration into existing systems, delivering efficiency and reliability. The product is specifically tailored for optimal performance, showcasing advanced technology that optimises functionality while maintaining ease of use. Ideal for automation processes, this product improves operational workflows, maximising productivity. With an impressive focus on safety and reliability, it stands out as a trustworthy choice for professionals looking to enhance their machinery's performance.
Constructed from high grade materials that ensure long lasting performance
Designed to facilitate easy installation and minimal maintenance
Optimises energy consumption contributing to lower operational costs
Compatible with various industrial applications enhancing versatility
Incorporates advanced safety features to protect both users and equipment
Engineered to operate effectively even in challenging environments
Offers precise control capabilities for improved operational accuracy
Designed to facilitate easy installation and minimal maintenance
Optimises energy consumption contributing to lower operational costs
Compatible with various industrial applications enhancing versatility
Incorporates advanced safety features to protect both users and equipment
Engineered to operate effectively even in challenging environments
Offers precise control capabilities for improved operational accuracy
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB20-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-25 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50M 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - Series RQ 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB50TF-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-40 40mm Stroke Double Acting
