SMC Pneumatic Piston Rod Cylinder - RDQB20-25, 20mm Bore, 25mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 369-638
- Mfr. Part No.:
- RDQB20-25
- Brand:
- SMC
Subtotal (1 unit)*
£42.42
(exc. VAT)
£50.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.42 |
*price indicative
- RS Stock No.:
- 369-638
- Mfr. Part No.:
- RDQB20-25
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB20-25 | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 25mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB20-25 | ||
Bore 20mm | ||
Action Double | ||
Stroke 25mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Compact Cylinder offers exceptional performance and reliability tailored for various applications in the automation sector. Engineered for efficiency, it integrates seamlessly into existing systems, elevating operational standards whilst maintaining simplicity in installation and use. Designed with a commitment to superior engineering, this product showcases advanced technology that meets the precise needs of today's industrial environments. Users can expect prolonged service life combined with minimal maintenance, delivering added value to businesses seeking sustainable solutions. Its robust construction ensures adaptability across diverse applications, making it a versatile choice for engineers and technicians alike.
Features high durability for improved longevity
Designed to enhance system efficiency and reduce downtime
Equipped with user friendly interfaces for easy operation
Compact design aids in saving valuable installation space
Offers flexibility to accommodate multiple configurations
Designed to enhance system efficiency and reduce downtime
Equipped with user friendly interfaces for easy operation
Compact design aids in saving valuable installation space
Offers flexibility to accommodate multiple configurations
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB20-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50M 50mm Stroke Double Acting
- SMC Pneumatic Cylinder - 20mm Bore RQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - Series RQ 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RQ Series, Double Acting



