SMC Pneumatic Piston Rod Cylinder - RDQB20-50, 20mm Bore, 50mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 369-641
- Mfr. Part No.:
- RDQB20-50
- Brand:
- SMC
Subtotal (1 unit)*
£51.54
(exc. VAT)
£61.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.54 |
*price indicative
- RS Stock No.:
- 369-641
- Mfr. Part No.:
- RDQB20-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB20-50 | |
| Stroke | 50mm | |
| Action | Double | |
| Bore | 20mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB20-50 | ||
Stroke 50mm | ||
Action Double | ||
Bore 20mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed for pneumatic systems. With a robust construction and precise engineering, it ensures reliability and efficiency in a variety of applications. The product integrates seamlessly into existing setups, simplifying installation while enhancing operational capabilities. It caters to professional environments where durability and accuracy are paramount, making it an ideal choice for industrial automation and control. Users can expect a remarkable balance between functionality and quality, with every detail meticulously crafted to meet high standards. This product represents the cutting-edge of pneumatic technology, making it a valuable asset in any workspace seeking to optimise output and performance.
Engineered for easy integration into diverse pneumatic systems
Built to withstand demanding conditions enhancing longevity
Promotes efficient airflow resulting in energy savings
Designed for minimal maintenance reducing downtime
Compact design allows for flexible installation options
Offers consistent performance under varying pressure conditions
Built to withstand demanding conditions enhancing longevity
Promotes efficient airflow resulting in energy savings
Designed for minimal maintenance reducing downtime
Compact design allows for flexible installation options
Offers consistent performance under varying pressure conditions
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50M 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-25 25mm Stroke Double Acting
- SMC Pneumatic Cylinder - 20mm Bore RQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-50M 50mm Stroke Double Acting



