SMC Pneumatic Piston Rod Cylinder - RDQB25-50M, 25mm Bore, 50mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-181
- Mfr. Part No.:
- RDQB25-50M
- Brand:
- SMC
Subtotal (1 unit)*
£61.71
(exc. VAT)
£74.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.71 |
*price indicative
- RS Stock No.:
- 370-181
- Mfr. Part No.:
- RDQB25-50M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB25-50M | |
| Stroke | 50mm | |
| Action | Double | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB25-50M | ||
Stroke 50mm | ||
Action Double | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed to streamline your pneumatic system with exceptional efficiency and reliability. The robust construction ensures long-lasting performance, making it ideal for a wide range of industrial applications. The thoughtful engineering delivers precise control over fluid and air flows, enhancing the overall operation of your machinery. With its user-friendly features, this product simplifies installation and maintenance, ensuring you spend less time troubleshooting and more time optimising productivity. Ideal for professionals looking for reliable solutions, this product outperforms expectations while seamlessly integrating into existing systems. Experience the quality and durability that this product brings to your workspace, setting a new standard in pneumatic technology.
Engineered for maximum efficiency in demanding environments
Simplifies installation and reduces downtime
Built with robust materials for exceptional durability
Offers precise control for optimal fluid and air flow
Designed to integrate seamlessly into various systems
Reduces maintenance needs allowing for higher productivity
Provides reliable performance to meet industrial demands
Simplifies installation and reduces downtime
Built with robust materials for exceptional durability
Offers precise control for optimal fluid and air flow
Designed to integrate seamlessly into various systems
Reduces maintenance needs allowing for higher productivity
Provides reliable performance to meet industrial demands
Related links
- SMC Pneumatic Compact Cylinder - RDQB25-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-25M 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-40 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-30 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - 25mm Bore RQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50M 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - Series RQ 15mm Stroke Double Acting
