SMC Pneumatic Piston Rod Cylinder - RDQB25-25M, 25mm Bore, 25mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-175
- Mfr. Part No.:
- RDQB25-25M
- Brand:
- SMC
Subtotal (1 unit)*
£51.54
(exc. VAT)
£61.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.54 |
*price indicative
- RS Stock No.:
- 370-175
- Mfr. Part No.:
- RDQB25-25M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB25-25M | |
| Bore | 25mm | |
| Stroke | 25mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB25-25M | ||
Bore 25mm | ||
Stroke 25mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder engineered to enhance performance and reliability in various pneumatic applications. Designed with precision, it seamlessly integrates into existing systems, providing exceptional functionality. The innovative design ensures optimal efficiency, making it suitable for both commercial and industrial environments. Its versatility allows it to adapt to different operational requirements, simplifying installation and reducing downtime. With an emphasis on durability, this product stands the test of time, promising long-lasting service and minimal maintenance. The user-friendly design ensures easy access for adjustments, providing operators with the flexibility they need for dynamic working conditions. Whether for routine tasks or complex processes, this product delivers unparalleled performance, fortifying your system with the dependable power required for peak operation.
Engineered for seamless integration into existing pneumatic systems
Promotes optimal efficiency across diverse applications
Designed for quick and straightforward installation
Ensures minimal maintenance requirements for user convenience
Constructed for enduring performance in demanding environments
Facilitates easy adjustments to meet dynamic operational needs
Enhances overall productivity with reliable functionality
Promotes optimal efficiency across diverse applications
Designed for quick and straightforward installation
Ensures minimal maintenance requirements for user convenience
Constructed for enduring performance in demanding environments
Facilitates easy adjustments to meet dynamic operational needs
Enhances overall productivity with reliable functionality
Related links
- SMC Pneumatic Cylinder - 25mm Bore RQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-50M 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - Series RQ 25mm Stroke Double Acting
