SMC Pneumatic Compact Cylinder - RDQB25-20, 25mm Bore, 20mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-174
- Mfr. Part No.:
- RDQB25-20
- Brand:
- SMC
Subtotal (1 unit)*
£47.78
(exc. VAT)
£57.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.78 |
*price indicative
- RS Stock No.:
- 370-174
- Mfr. Part No.:
- RDQB25-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB25-20 | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 25mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB25-20 | ||
Action Double | ||
Stroke 20mm | ||
Bore 25mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed for precision and reliability in various industrial applications. Engineered to deliver superior performance, this device functions seamlessly as part of a comprehensive fluid control system. With its robust construction and advanced technology, it ensures longevity even in demanding environments. This actuators lightweight yet sturdy design enhances ease of installation, making it a favourite among engineers. Furthermore, its compatibility with a range of automation systems allows for enhanced versatility, catering to diverse operational needs in manufacturing and processing sectors.
Offers exceptional responsiveness for improved operational efficiency
Designed to minimise downtime ensuring continuous production flow
Incorporates advanced materials for increased durability and wear resistance
Features a compact design that optimises space within industrial setups
Utilises energy efficient operation contributing to reduced operational costs
Equipped with user friendly interfaces for straightforward integration and control
Designed to minimise downtime ensuring continuous production flow
Incorporates advanced materials for increased durability and wear resistance
Features a compact design that optimises space within industrial setups
Utilises energy efficient operation contributing to reduced operational costs
Equipped with user friendly interfaces for straightforward integration and control
Related links
- SMC Pneumatic Compact Cylinder - RDQB25-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - Series RQ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-25M 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-50M 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-20 20mm Stroke Double Acting
- SMC Pneumatic Cylinder - 25mm Bore RQ Series, Double Acting
