SMC Pneumatic Compact Cylinder - RDQB32TF-20, 32mm Bore, 20mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-183
- Mfr. Part No.:
- RDQB32TF-20
- Brand:
- SMC
Subtotal (1 unit)*
£66.56
(exc. VAT)
£79.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.56 |
*price indicative
- RS Stock No.:
- 370-183
- Mfr. Part No.:
- RDQB32TF-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB32TF-20 | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB32TF-20 | ||
Stroke 20mm | ||
Action Double | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder engineered with precision, it addresses the dynamic needs of various industrial environments, ensuring seamless integration into existing systems. The design focuses on durability while maintaining a lightweight structure, making it an ideal choice for both heavy-duty and delicate operations alike. With cutting-edge technology, this model promises unparalleled reliability, catering to professionals who demand excellence. It not only enhances productivity but also streamlines maintenance processes, reducing downtime significantly. Built for versatility, this product adapts effortlessly to diverse applications, embodying the perfect balance of power and efficiency that today's industries require.
Robust construction ensures longevity in demanding conditions
Compact design optimises space without sacrificing performance
Enhanced operational efficiency contributes to lower energy costs
User friendly interface facilitates quick installation and adjustments
Effective sealing prevents air leaks ensuring optimal functionality
Versatile compatibility with a range of pneumatic systems
Lightweight materials reduce strain on application structures
Innovative technology supports higher performance standards
Compact design optimises space without sacrificing performance
Enhanced operational efficiency contributes to lower energy costs
User friendly interface facilitates quick installation and adjustments
Effective sealing prevents air leaks ensuring optimal functionality
Versatile compatibility with a range of pneumatic systems
Lightweight materials reduce strain on application structures
Innovative technology supports higher performance standards
Related links
- SMC Pneumatic Compact Cylinder - RDQB32TF-50 50mm Stroke, RQ Series
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-75 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - Series RQ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQUB32-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RQB20-20 20mm Stroke Double Acting
