SMC Pneumatic Piston Rod Cylinder - RDQB32TF-30, 32mm Bore, 30mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-184
- Mfr. Part No.:
- RDQB32TF-30
- Brand:
- SMC
Subtotal (1 unit)*
£68.71
(exc. VAT)
£82.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.71 |
*price indicative
- RS Stock No.:
- 370-184
- Mfr. Part No.:
- RDQB32TF-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB32TF-30 | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB32TF-30 | ||
Stroke 30mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder engineered with advanced technology, it ensures optimal performance, making it an essential component for various industrial setups. Its robust construction is designed to withstand demanding conditions, which enhances reliability in long-term operations. The intuitive design facilitates easy integration with existing systems, making it a favourite among professionals looking for seamless workflows. As an embodiment of excellence, this product represents the commitment to quality and performance that SMC Pneumatics is renowned for.
Delivers consistent pressure regulation for enhanced control of fluid dynamics
Compact design optimises space without compromising performance
Utilises durable materials that ensure longevity even in harsh environments
Offers user friendly operation simplifying complex processes
Designed for easy maintenance reducing downtime and operational costs
Compatible with a wide range of applications demonstrating versatility
Compact design optimises space without compromising performance
Utilises durable materials that ensure longevity even in harsh environments
Offers user friendly operation simplifying complex processes
Designed for easy maintenance reducing downtime and operational costs
Compatible with a wide range of applications demonstrating versatility
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-75 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB50TF-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RQB25-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RQ Series, Double Acting
