SMC Pneumatic Piston Rod Cylinder - RDQB32TF-75, 32mm Bore, 75mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-187
- Mfr. Part No.:
- RDQB32TF-75
- Brand:
- SMC
Subtotal (1 unit)*
£83.70
(exc. VAT)
£100.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.70 |
*price indicative
- RS Stock No.:
- 370-187
- Mfr. Part No.:
- RDQB32TF-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB32TF-75 | |
| Bore | 32mm | |
| Stroke | 75mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB32TF-75 | ||
Bore 32mm | ||
Stroke 75mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder tailored for diverse pneumatic applications. Designed with the modern user in mind, it offers an ideal balance between efficiency and robustness, ensuring that your processes run smoothly. Emphasising innovative engineering, the unit boasts a compact design that fits seamlessly into various setups without compromising functionality. The thoughtful construction promises longevity, even in challenging environments, making it a trusted choice for professionals aiming for quality and consistency. Whether you're engaging in light automation or heavy-duty tasks, this product stands out for its versatility and dependability. Experience a significant boost in productivity as this solution integrates smoothly into your operations, providing peace of mind and enhanced workflow.
Utilises advanced pneumatic technology for optimal performance
Designed for easy installation and maintenance reducing downtime
Features a compact build making it suitable for tight spaces
Engineered to endure harsh conditions ensuring durability
Provides seamless integration into a broad range of applications
Enhanced productivity through reliable and consistent operation
Designed for easy installation and maintenance reducing downtime
Features a compact build making it suitable for tight spaces
Engineered to endure harsh conditions ensuring durability
Provides seamless integration into a broad range of applications
Enhanced productivity through reliable and consistent operation
Related links
- SMC Pneumatic Compact Cylinder - RDQA32TF-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQA40-75 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB40TF-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-40 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-50 50mm Stroke, RQ Series
- SMC Pneumatic Compact Cylinder - Series RQ 25mm Stroke Double Acting
