SMC Pneumatic Piston Rod Cylinder - RDQB32TF-40, 32mm Bore, 40mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-186
- Mfr. Part No.:
- RDQB32TF-40
- Brand:
- SMC
Subtotal (1 unit)*
£71.92
(exc. VAT)
£86.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.92 |
*price indicative
- RS Stock No.:
- 370-186
- Mfr. Part No.:
- RDQB32TF-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB32TF-40 | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 40mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB32TF-40 | ||
Bore 32mm | ||
Action Double | ||
Stroke 40mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder is designed to elevate your automation processes with its exceptional reliability and precision. Engineered for optimal performance, it integrates seamlessly into various pneumatic systems, ensuring a streamlined operation. The unique design not only enhances efficiency but also contributes to reduced maintenance, making it a preferred choice for professionals in the industry. With a focus on durability and ease of use, this product stands out in the competitive landscape, offering unparalleled control and performance. Ideal for both large-scale and intricate projects, it promises to meet rigorous demands while maintaining the highest standards of quality.
Designed for superior airflow control
Compact structure facilitates easy installation in constrained spaces
Robust materials enhance longevity and performance in demanding environments
Versatile compatibility with various pneumatic systems
User friendly design simplifies operation and maintenance
Compact structure facilitates easy installation in constrained spaces
Robust materials enhance longevity and performance in demanding environments
Versatile compatibility with various pneumatic systems
User friendly design simplifies operation and maintenance
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-75 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-50 50mm Stroke, RQ Series
- SMC Pneumatic Compact Cylinder - Series RQ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB50TF-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-40 40mm Stroke Double Acting
