SMC Pneumatic Piston Rod Cylinder - RDQB25-40, 25mm Bore, 40mm Stroke, RQ Series, Double Acting

Subtotal (1 unit)*

£55.31

(exc. VAT)

£66.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.31

*price indicative

RS Stock No.:
370-178
Mfr. Part No.:
RDQB25-40
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

RQ

Model Number p

RDQB25-40

Bore

25mm

Stroke

40mm

Action

Double

Port Connection

M5 x 0.8

Pneumatic Connection

M5

COO (Country of Origin):
JP
The SMC Compact cylinder designed to enhance pneumatic efficiency in varied applications. The carefully crafted design ensures seamless integration into existing systems, while its robust construction promises durability even under heavy usage. This unit features innovative technology that not only optimises performance but also significantly reduces energy consumption. Ideal for both industrial and commercial environments, it ensures precise control for a wide range of fluid handling processes. With user-friendly features, maintenance becomes simple, allowing operators to maximise uptime and operational efficiency. This product underpins a commitment to quality and reliability, making it an essential addition to any workplace aiming to boost productivity while minimising environmental impact.

Built with a durable frame to withstand rigorous industrial conditions
Equipped with advanced sealing technology to prevent leaks
Designed for easy installation and integration with existing pneumatic systems
Offers precise adjustment settings for enhanced control over airflows
Features user friendly interface for intuitive operation and monitoring
Designed for compatibility with a range of accessories for versatile use

Related links