SMC Pneumatic Compact Cylinder - RDQB25-50, 25mm Bore, 50mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-180
- Mfr. Part No.:
- RDQB25-50
- Brand:
- SMC
Subtotal (1 unit)*
£59.60
(exc. VAT)
£71.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.60 |
*price indicative
- RS Stock No.:
- 370-180
- Mfr. Part No.:
- RDQB25-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB25-50 | |
| Bore | 25mm | |
| Stroke | 50mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB25-50 | ||
Bore 25mm | ||
Stroke 50mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed to deliver high performance in a compact form. With its innovative technology and durable construction, the product enhances operational efficiency across various applications. Whether you are in manufacturing or automation, this cylinder provides the reliability and precision needed for seamless integration into your processes. Engineered for fluid motion control, it ensures a smooth and stable operation, making it an essential component for any pneumatic system. The robust design supports longevity and reduces maintenance costs, empowering your production environment with increased uptime.
Compact design facilitates easy installation in limited spaces
Durable materials enhance the lifespan and reduce wear
Smooth operation minimises vibrations for improved stability
Versatile applications allow for use in various environments
Lightweight construction aids in overall system efficiency
Durable materials enhance the lifespan and reduce wear
Smooth operation minimises vibrations for improved stability
Versatile applications allow for use in various environments
Lightweight construction aids in overall system efficiency
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB25-50M 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-25M 25mm Stroke Double Acting
- SMC Pneumatic Cylinder - 25mm Bore RQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - Series RQ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQA32-50 50mm Stroke Double Acting
