SMC Pneumatic Compact Cylinder - RDQB63TF-50, 63mm Bore, 50mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-196
- Mfr. Part No.:
- RDQB63TF-50
- Brand:
- SMC
Subtotal (1 unit)*
£130.32
(exc. VAT)
£156.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.32 |
*price indicative
- RS Stock No.:
- 370-196
- Mfr. Part No.:
- RDQB63TF-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB63TF-50 | |
| Action | Double | |
| Stroke | 50mm | |
| Bore | 63mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB63TF-50 | ||
Action Double | ||
Stroke 50mm | ||
Bore 63mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder with an air cushion, part of the RQ series. It is designed for industrial applications requiring precise and efficient linear motion.
Durable construction to withstand demanding industrial environments
Wide size variations available to suit different application needs
Wide size variations available to suit different application needs
Related links
- Norgren Pneumatic Compact Cylinder - RA/192063/M/50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQA32-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA63SV-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN63SR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5BN63TFSR-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN63SV-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA63TFSR-50 50mm Stroke Double Acting
