SMC Pneumatic Compact Cylinder - RDQA32-50, 32mm Bore, 50mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-050
- Mfr. Part No.:
- RDQA32-50
- Brand:
- SMC
Subtotal (1 unit)*
£77.74
(exc. VAT)
£93.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.74 |
*price indicative
- RS Stock No.:
- 370-050
- Mfr. Part No.:
- RDQA32-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQA32-50 | |
| Bore | 32mm | |
| Stroke | 50mm | |
| Action | Double | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQA32-50 | ||
Bore 32mm | ||
Stroke 50mm | ||
Action Double | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed to enhance efficiency and performance in various industrial applications. Built with precision engineering, it delivers remarkable reliability while being remarkably easy to integrate into existing systems. The innovative design ensures optimal operation even in challenging environments, making it the ideal choice for both small and large-scale projects. With a compact footprint and lightweight construction, this cylinder provides flexibility without compromising on power. Its robust materials guarantee durability, ensuring a long service life that contributes to reduced maintenance costs. This pneumatic solution not only meets but exceeds industry standards, ensuring consistent performance throughout its lifetime.
Delivers exceptional service life due to its high quality construction
Offers excellent performance in various operating conditions
Compact design facilitates easy installation in tight spaces
Made from durable materials to withstand wear and tear
Provides seamless integration into existing pneumatic systems
Designed for high efficiency contributing to lower operational costs
Lightweight structure enables easy handling and repositioning
Offers excellent performance in various operating conditions
Compact design facilitates easy installation in tight spaces
Made from durable materials to withstand wear and tear
Provides seamless integration into existing pneumatic systems
Designed for high efficiency contributing to lower operational costs
Lightweight structure enables easy handling and repositioning
Related links
- SMC Pneumatic Compact Cylinder - RDQA32-100 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-50 50mm Stroke, RQ Series
- SMC Pneumatic Compact Cylinder - RDQB25-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB63TF-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CE1B32-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDG5EN32TFSR-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB50TF-50 50mm Stroke, RQ Series
