SMC Pneumatic Compact Cylinder - CE1B32-50, 32mm Bore, 50mm Stroke, CE1 Series, Double Acting
- RS Stock No.:
- 369-892
- Mfr. Part No.:
- CE1B32-50
- Brand:
- SMC
Subtotal (1 unit)*
£424.52
(exc. VAT)
£509.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £424.52 |
*price indicative
- RS Stock No.:
- 369-892
- Mfr. Part No.:
- CE1B32-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CE1 | |
| Model Number p | CE1B32-50 | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 50mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CE1 | ||
Model Number p CE1B32-50 | ||
Bore 32mm | ||
Action Double | ||
Stroke 50mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC stroke reading cylinder with position feedback offers a resolution of 0.1mm for precise position monitoring. Its water resistance is enhanced by an upgraded sensor unit filter, ensuring better durability in challenging environments. The cylinder operates with a power supply voltage range of 12 to 24V DC for flexible integration.
Improved noise resistance
Related links
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CE1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CE1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore CE1 Series, Double Acting
- SMC Pneumatic Compact Cylinder - RDQA32-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDG5EN32TFSR-50 50mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RA/192032/MX/50 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 161266 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-50 50mm Stroke, RQ Series
