SMC Pneumatic Compact Cylinder - RDQA32-100, 32mm Bore, 100mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-049
- Mfr. Part No.:
- RDQA32-100
- Brand:
- SMC
Subtotal (1 unit)*
£90.60
(exc. VAT)
£108.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.60 |
*price indicative
- RS Stock No.:
- 370-049
- Mfr. Part No.:
- RDQA32-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQA32-100 | |
| Stroke | 100mm | |
| Bore | 32mm | |
| Action | Double | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQA32-100 | ||
Stroke 100mm | ||
Bore 32mm | ||
Action Double | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed to enhance your system's efficiency and reliability. Engineered with precision, this solution offers exceptional performance through its state-of-the-art technology. Its robust construction ensures longevity, making it suitable for a wide range of applications. With a focus on user-friendly operation, the product simplifies installation and maintenance tasks. Ideal for professionals looking to optimise their workflow, this offering stands out for its reliability and advanced functionality, ensuring you achieve the highest standards in your projects.
Offers exceptional reliability under various operational conditions
Designed to simplify installation and reduce downtime
Equipped with advanced technology for optimal performance
Robust construction ensures a longer lifespan even in demanding environments
User friendly design enhances ease of use for operators
Ideal for a diverse range of applications across multiple industries
Designed to simplify installation and reduce downtime
Equipped with advanced technology for optimal performance
Robust construction ensures a longer lifespan even in demanding environments
User friendly design enhances ease of use for operators
Ideal for a diverse range of applications across multiple industries
Related links
- SMC Pneumatic Compact Cylinder - RDQA32-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB40TF-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQA50TF-100 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - Series RQ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQA32TF-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA32SR-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5BA32TFSV-100 100mm Stroke Double Acting
