SMC Pneumatic Piston Rod Cylinder - RDQA50TF-100, 50mm Bore, 100mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 369-635
- Mfr. Part No.:
- RDQA50TF-100
- Brand:
- SMC
Subtotal (1 unit)*
£115.80
(exc. VAT)
£138.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.80 |
*price indicative
- RS Stock No.:
- 369-635
- Mfr. Part No.:
- RDQA50TF-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQA50TF-100 | |
| Action | Double | |
| Stroke | 100mm | |
| Bore | 50mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQA50TF-100 | ||
Action Double | ||
Stroke 100mm | ||
Bore 50mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed for continuous and reliable performance in demanding applications. Built with precision and expertise, it combines innovative technology with user-friendly features, making it an ideal choice for professionals seeking efficiency and durability. The thoughtfully crafted design ensures maximum functionality while optimising operational effectiveness. Its versatility allows seamless integration into various industrial systems, ensuring that it meets the evolving needs of modern automation. Whether in manufacturing or processing environments, this product promises to streamline processes and enhance productivity, providing a significant edge in competitive markets.
Engineered for high performance in industrial applications
Provides exceptional reliability for long lasting use
Offers seamless compatibility with existing systems
Facilitates easier maintenance reducing downtime
Designed to withstand rigorous operational demands
Enhances overall system efficiency and productivity
Utilises advanced technology for superior output
Compact design optimises space in installations
Provides exceptional reliability for long lasting use
Offers seamless compatibility with existing systems
Facilitates easier maintenance reducing downtime
Designed to withstand rigorous operational demands
Enhances overall system efficiency and productivity
Utilises advanced technology for superior output
Compact design optimises space in installations
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB40TF-100 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQA32-100 100mm Stroke Double Acting
- SMC Pneumatic Cylinder - 50mm Bore RQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB50TF-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ50TF-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA50TFSR-100 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB50TF-30 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - RDQA40TF-100 100mm Stroke, RQ Series
