SMC Pneumatic Piston Rod Cylinder - RDQB50TF-40, 50mm Bore, 40mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-195
- Mfr. Part No.:
- RDQB50TF-40
- Brand:
- SMC
Subtotal (1 unit)*
£98.77
(exc. VAT)
£118.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.77 |
*price indicative
- RS Stock No.:
- 370-195
- Mfr. Part No.:
- RDQB50TF-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB50TF-40 | |
| Bore | 50mm | |
| Action | Double | |
| Stroke | 40mm | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB50TF-40 | ||
Bore 50mm | ||
Action Double | ||
Stroke 40mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder showcases cutting-edge technology tailored for high-performance applications. Designed with precision, it enhances efficiency and reliability in diverse environments. The units robust construction ensures longevity, while its intelligent design promotes ease of use and installation. This product is a testament to SMC's commitment to delivering superior solutions that meet the evolving demands of industries, simplifying complex processes whilst ensuring optimal performance. Ideal for both professional and aftermarket applications, it embodies the perfect blend of functionality and practicality.
Offers exceptional durability suited for various industrial conditions
Enhanced efficiency boosts overall operational performance
User friendly installation reduces downtime and effort
Compact design allows for versatility in application settings
Advanced technology supports seamless integration with existing systems
Enhanced efficiency boosts overall operational performance
User friendly installation reduces downtime and effort
Compact design allows for versatility in application settings
Advanced technology supports seamless integration with existing systems
Related links
- SMC Pneumatic Compact Cylinder - RDQB50TF-30 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - 50mm Bore RQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-40 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB50TF-50 50mm Stroke, RQ Series
- SMC Pneumatic Cylinder - 50mm Bore RQ Series, Double Acting
- Norgren Pneumatic Cylinder - PRA/862050/MIR/213A/40 40mm Stroke Double Acting
