SMC Pneumatic Compact Cylinder - RDQB50TF-30, 50mm Bore, 30mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-193
- Mfr. Part No.:
- RDQB50TF-30
- Brand:
- SMC
Subtotal (1 unit)*
£94.47
(exc. VAT)
£113.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.47 |
*price indicative
- RS Stock No.:
- 370-193
- Mfr. Part No.:
- RDQB50TF-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB50TF-30 | |
| Bore | 50mm | |
| Action | Double | |
| Stroke | 30mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB50TF-30 | ||
Bore 50mm | ||
Action Double | ||
Stroke 30mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder tailored for precision in automation applications. This product exemplifies seamless integration into a variety of systems, enhancing operational efficiency while maintaining compactness. Engineered for durability and performance, it offers an ideal solution for those seeking a robust mechanism that consistently delivers. Its advanced materials and construction make it a standout choice for demanding environments, ensuring longevity and sustained functionality. Designed prioritising user-friendliness, it facilitates straightforward installation and maintenance. This combination of practicality and technological advancement ensures that this product meets the diverse needs of modern industries.
Compact design allows for versatile placement in constricted spaces
Manufactured for high durability ensuring long lifespan even in challenging environments
Offers superior performance with optimised efficiency to enhance operational flow
User friendly interface promotes quick setup reducing downtime
Compatible with various systems ensuring flexibility in use across applications
Advanced materials enhance resistance to wear and tear ensuring reliability
Manufactured for high durability ensuring long lifespan even in challenging environments
Offers superior performance with optimised efficiency to enhance operational flow
User friendly interface promotes quick setup reducing downtime
Compatible with various systems ensuring flexibility in use across applications
Advanced materials enhance resistance to wear and tear ensuring reliability
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB50TF-40 40mm Stroke Double Acting
- SMC Pneumatic Cylinder - 50mm Bore RQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - RQB25-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-30 30mm Stroke Double Acting
- SMC Pneumatic Cylinder - 50mm Bore RQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - RDQB50TF-50 50mm Stroke, RQ Series
- SMC Pneumatic Compact Cylinder - 20mm Bore RQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-30 30mm Stroke Double Acting
