SMC Pneumatic Piston Rod Cylinder - RDQB40TF-100, 40mm Bore, 100mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-190
- Mfr. Part No.:
- RDQB40TF-100
- Brand:
- SMC
Subtotal (1 unit)*
£98.22
(exc. VAT)
£117.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.22 |
*price indicative
- RS Stock No.:
- 370-190
- Mfr. Part No.:
- RDQB40TF-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB40TF-100 | |
| Stroke | 100mm | |
| Bore | 40mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB40TF-100 | ||
Stroke 100mm | ||
Bore 40mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed to enhance efficiency, it seamlessly integrates with various applications, making it indispensable for modern industrial settings. The device offers comprehensive solutions for pneumatic needs while ensuring reliability and consistency. With a focus on durability and user-friendliness, this product marks a significant step forward in engineering excellence. The precision craftsmanship reflects smc pneumatics' commitment to high-quality standards, providing customers with an assurance of performance. Its versatile nature allows it to adapt to numerous configurations, paving the way for enhanced operational workflows and productivity.
Utilises premium materials for extended lifespan
Engineered for optimal air control with minimal leakage
Integrates effortlessly into existing systems for smooth operation
Lightweight design facilitates easy installation and maintenance
Compact size allows for flexible placement options in constrained spaces
High performance under varying environmental conditions promotes reliability
Designed with user friendly interfaces for straightforward adjustments
Engineered for optimal air control with minimal leakage
Integrates effortlessly into existing systems for smooth operation
Lightweight design facilitates easy installation and maintenance
Compact size allows for flexible placement options in constrained spaces
High performance under varying environmental conditions promotes reliability
Designed with user friendly interfaces for straightforward adjustments
Related links
- SMC Pneumatic Compact Cylinder - RDQB40TF-75 75mm Stroke Double Acting
- SMC Pneumatic Cylinder - RDQA40TF-100 100mm Stroke, RQ Series
- SMC Pneumatic Compact Cylinder - RDQB40TF-40 40mm Stroke, RQ Series
- SMC Pneumatic Cylinder - RDQA40TF-100M 100mm Stroke, RQ Series
- SMC Pneumatic Piston Rod Cylinder - RDQA50TF-100 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQA32-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQA40-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB40-20 20mm Stroke Double Acting
