SMC Pneumatic Compact Cylinder - RDQA32TF-75, 32mm Bore, 75mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-051
- Mfr. Part No.:
- RDQA32TF-75
- Brand:
- SMC
Subtotal (1 unit)*
£83.70
(exc. VAT)
£100.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.70 |
*price indicative
- RS Stock No.:
- 370-051
- Mfr. Part No.:
- RDQA32TF-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQA32TF-75 | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 75mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQA32TF-75 | ||
Action Double | ||
Bore 32mm | ||
Stroke 75mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed to enhance efficiency and ensure optimal performance, making it a reliable choice for professionals. Its compact build allows for seamless integration into existing systems while maintaining a high level of durability. With a focus on technical excellence, this actuator stands out for its innovative design and functionality, making it an ideal solution for tackling demanding tasks. Experience the freedom of flexibility and control that comes with advanced pneumatic technology, helping you achieve your operational goals effortlessly.
Utilises advanced technology for precise motion control
Designed for easy installation enabling quick workflow adjustments
Offers robust construction for enhanced durability in demanding environments
Supports a wide range of applications from automation to material handling
Features a lightweight design aiding in energy conservation during operation
Designed for easy installation enabling quick workflow adjustments
Offers robust construction for enhanced durability in demanding environments
Supports a wide range of applications from automation to material handling
Features a lightweight design aiding in energy conservation during operation
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-75 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB40TF-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQA40-75 75mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGZ32TF-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA32SV-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN32SR-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA32TFSR-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN32TFSR-75 75mm Stroke Double Acting
