SMC Pneumatic Piston Rod Cylinder - RDQB20-30, 20mm Bore, 30mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 369-639
- Mfr. Part No.:
- RDQB20-30
- Brand:
- SMC
Subtotal (1 unit)*
£42.93
(exc. VAT)
£51.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.93 |
*price indicative
- RS Stock No.:
- 369-639
- Mfr. Part No.:
- RDQB20-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB20-30 | |
| Bore | 20mm | |
| Stroke | 30mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB20-30 | ||
Bore 20mm | ||
Stroke 30mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder designed with a focus on durability and efficiency, this model excels in delivering consistent performance across a wide range of applications. Its robust structure ensures long-lasting use, whilst the innovative design allows for easy installation and integration into existing systems. With its advanced technology, this product enhances workflow efficiency by offering reliable actuation and responsiveness under different conditions. Suitable for both simple and complex automation setups, this pneumatic actuator stands out for its versatility and dependability.
Durable construction optimised for high wear and tear
Lightweight design for easier handling and installation
Seamless compatibility with various automation systems
Precision engineering ensures accurate actuation under various conditions
Low maintenance requirements help reduce operational costs
Versatile applications across different sectors enhance integration
Lightweight design for easier handling and installation
Seamless compatibility with various automation systems
Precision engineering ensures accurate actuation under various conditions
Low maintenance requirements help reduce operational costs
Versatile applications across different sectors enhance integration
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB20-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-25 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50M 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB32TF-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB50TF-30 30mm Stroke Double Acting
