SMC Pneumatic Piston Rod Cylinder - RDQB20-50M, 20mm Bore, 50mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-173
- Mfr. Part No.:
- RDQB20-50M
- Brand:
- SMC
Subtotal (1 unit)*
£52.65
(exc. VAT)
£63.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.65 |
*price indicative
- RS Stock No.:
- 370-173
- Mfr. Part No.:
- RDQB20-50M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQB20-50M | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 50mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB20-50M | ||
Bore 20mm | ||
Action Double | ||
Stroke 50mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Air cylinder is an innovative solution designed to enhance your industrial automation processes. With its precision engineering, this product stands out in its ability to provide efficient and reliable performance across various applications. The cylinder's compact design ensures that it occupies minimal space while delivering maximum power, suitable for environments where every millimetre counts. Precision and durability are at the heart of its construction, enabling seamless integration into complex systems. This air cylinder not only meets but exceeds industry standards, assuring users of superior reliability and effectiveness. It is engineered for ease of installation and maintenance, making it a popular choice among manufacturers looking to streamline their operations.
Compact design optimises space without compromising performance
Engineered for long lasting durability in rugged operating conditions
Offers smooth operation to enhance overall efficiency and productivity
Suitable for a wide range of industrial applications providing versatility
Simplified installation and maintenance process saves time and resources
Engineered for long lasting durability in rugged operating conditions
Offers smooth operation to enhance overall efficiency and productivity
Suitable for a wide range of industrial applications providing versatility
Simplified installation and maintenance process saves time and resources
Related links
- SMC Pneumatic Piston Rod Cylinder - RDQB20-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-25 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-40 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB25-50M 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-50 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQA32-50 50mm Stroke Double Acting
