SMC Pneumatic Piston Rod Cylinder - RQB20-20, 20mm Bore, 20mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 370-197
- Mfr. Part No.:
- RQB20-20
- Brand:
- SMC
Subtotal (1 unit)*
£39.22
(exc. VAT)
£47.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.22 |
*price indicative
- RS Stock No.:
- 370-197
- Mfr. Part No.:
- RQB20-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RQB20-20 | |
| Bore | 20mm | |
| Stroke | 20mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RQB20-20 | ||
Bore 20mm | ||
Stroke 20mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder designed to enhance automation efficiency and streamline operations across various industrial applications. With advanced engineering at its core, it delivers exceptional performance in demanding environments, making it essential for professionals who seek reliability and durability. The design focuses not only on functionality but also on user-friendliness, allowing for easy installation and maintenance. As industries evolve, this product stands out as a key component in modern systems, ensuring optimal performance and longevity. Its versatility and adaptability make it suitable for a wide range of applications, addressing the complex needs of today's market while maintaining a commitment to quality and precision.
Optimised for high speed performance and increased reliability
Compact design facilitates seamless integration into existing systems
Robust construction ensures durability in challenging operational conditions
Contributes to overall system efficiency reducing operational costs
User friendly interface simplifies setup and maintenance tasks
Compact design facilitates seamless integration into existing systems
Robust construction ensures durability in challenging operational conditions
Contributes to overall system efficiency reducing operational costs
User friendly interface simplifies setup and maintenance tasks
Related links
- SMC Pneumatic Cylinder - 20mm Bore RQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - RDQB25-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB40-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB32TF-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-25 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB20-40 40mm Stroke Double Acting
