RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore, 10 mm RS PRO DSK Series, Double Acting Acting

Subtotal (1 unit)*

£31.97

(exc. VAT)

£38.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.97

*price indicative

RS Stock No.:
360-711
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Piston Rod Cylinder

Series

RS PRO DSK

Action Type

Double Acting

Bore Size

25mm

Cushioning Type

Elastomer

Stroke Length

10mm

Length

37.5mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M5

Maximum Operating Temperature

70°C

Width

40mm

Height

40mm

Weight

114g

Standards/Approvals

JIS Standard MFR Declaration of Conformity

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, 10 mm Stroke, 25 mm Bore


The RS PRO Pneumatic Piston Rod Cylinder is designed for efficient and reliable performance in various industrial applications. This cylinder adheres to the JIS standard, ensuring high-quality operation. Its compact design saves installation space, while the durable construction provides excellent abrasion resistance.

Features and Benefits


Compact structure: Saves installation space, making it ideal for tight environments

Working pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications

Working temperature is from -20 °C to +80 °C: Ensures reliable operation in diverse environmental conditions

Internal diameter treated with rolling and hard anodizing: Provides excellent abrasion resistance and durability

Magnetic switch slots integrated: Facilitates easy installation of sensors for enhanced functionality

Applications


Automation systems

Manufacturing equipment

Material handling

Packaging machinery

Additional Information


Compact structure

Working pressure 1 to 10 bar

Working temperature is from -20 °C to +70 °C

Key standards: JIS standard compliance for quality assurance

Cushioning type: Elastomer cushioning for smooth operation

Port connection: M5 Female for secure and reliable connections

Action: Double action for efficient performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links