RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore, 30 mm RS PRO ANM Series, Double Acting Acting
- RS Stock No.:
- 360-764
- Brand:
- RS PRO
Subtotal (1 unit)*
£66.02
(exc. VAT)
£79.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £66.02 |
*price indicative
- RS Stock No.:
- 360-764
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO ANM | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Bore Size | 25mm | |
| Action Type | Double Acting | |
| Cushioning Type | Pneumatic Adjustable | |
| Stroke Length | 30mm | |
| Length | 170mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 6432 | |
| Weight | 260g | |
| Width | 3mm | |
| Height | 3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO ANM | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Bore Size 25mm | ||
Action Type Double Acting | ||
Cushioning Type Pneumatic Adjustable | ||
Stroke Length 30mm | ||
Length 170mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 6432 | ||
Weight 260g | ||
Width 3mm | ||
Height 3mm | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 6432 Standard, 10 bar
The RS PRO Pneumatic Piston Rod Cylinder offers a compact and efficient solution for industrial applications. Complying with international standards, it delivers reliable performance even in tight spaces. Designed to meet the stringent ISO 6432 standard, it ensures uniformity and seamless system integration. Despite its small size, this cylinder provides significant power, making it ideal for applications requiring both precision and force in confined industrial environments.
Features and Benefits
In accordance with ISO 6432 standard: Ensures compatibility and seamless integration with existing systems
Adjustable pneumatic cushioning: Provides flexibility and control over the cylinder's motion
Maximum operating pressure of 10 bar: Delivers reliable performance under high-pressure conditions
Compact dimensions (170 x 30 mm): Ideal for use in tight spaces without compromising on power
Double action: Offers efficient operation by using air pressure for both extension and retraction
Applications
Automation systems
Material handling
Packaging machinery
Robotics
Additional Information
In accordance with ISO6432 standard
Comes with adjustable pneumatic cushioning
Maximum operating pressure is 10 bar
Key standards: ISO 6432 compliance ensures compatibility with international pneumatic systems
Port connection: G 1/8 Male for easy integration into pneumatic circuits
Temperature range: Operates effectively between -10 °C and 80 °C, suitable for various environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Double Acting Acting
- RS PRO Double Acting Cylinder - 32 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 100 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 100 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 80 mm Bore Double Acting Acting
