RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore, 50 mm RS PRO DNM Series, Double Acting Acting
- RS Stock No.:
- 360-792
- Brand:
- RS PRO
Subtotal (1 unit)*
£63.11
(exc. VAT)
£75.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.11 |
*price indicative
- RS Stock No.:
- 360-792
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO DNM | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Action Type | Double Acting | |
| Bore Size | 25mm | |
| Cushioning Type | Elastomer plate, Mechanical | |
| Stroke Length | 50mm | |
| Length | 190mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 10°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Height | 3mm | |
| Weight | 315g | |
| Width | 3mm | |
| Standards/Approvals | ISO6432 MFR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO DNM | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Action Type Double Acting | ||
Bore Size 25mm | ||
Cushioning Type Elastomer plate, Mechanical | ||
Stroke Length 50mm | ||
Length 190mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 10°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Height 3mm | ||
Weight 315g | ||
Width 3mm | ||
Standards/Approvals ISO6432 MFR | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO6432, D25x50
The RS PRO Pneumatic Piston Rod Cylinder offers compact and efficient solutions for industrial applications. Complying with international standards, these cylinders deliver reliable performance even in tight spaces. Despite their compact size, they provide significant power, making them ideal for applications that require both precision and force in confined industrial environments.
Features and Benefits
Accordance with ISO6432 standard: Ensures compatibility and reliability across various systems
Working pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Working temperature is from -10 °C to +80 °C: Operates effectively in diverse environmental conditions
Compact dimensions (190 x 30 mm): Fits easily into tight spaces without compromising performance
Double action: Provides efficient operation with both push and pull capabilities
Mechanical cushioning: Reduces wear and tear, extending the cylinder's lifespan
Applications
Automation systems
Manufacturing equipment
Robotics
Material handling
Additional Information
Accordance with ISO6432 standard
Working pressure 1 to 10 bar
Working temperature is from -10 °C to +80 °C
Port Connection: G 1/8 Male
Cushioning Type: Elastomer
Weight: 315 g
Stroke: 50 mm
Bore: 25 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 10 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 10 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 12 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 12 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 12 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 10 mm Bore Double Acting Acting
