RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 360-722
- Brand:
- RS PRO
Subtotal (1 unit)*
£62.83
(exc. VAT)
£75.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.83 |
*price indicative
- RS Stock No.:
- 360-722
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Action | Double | |
| Bore | 25mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastomer | |
| Dimensions | 187 x 29mm | |
| Length | 187mm | |
| Diameter | 29mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 12bar | |
| ISO Standard | ISO 6432 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Action Double | ||
Bore 25mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastomer | ||
Dimensions 187 x 29mm | ||
Length 187mm | ||
Diameter 29mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 6432 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Weight 300g | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 6432, D25x50
The RS PRO Pneumatic Piston Rod Cylinder offers a compact and efficient solution for industrial applications. Designed to comply with international standards, this cylinder provides reliable performance in confined spaces. Despite its small size, it delivers significant power, making it ideal for applications requiring both precision and force.
Features and Benefits
ISO 6432 Standard Compliance: Ensures compatibility and reliability across various industrial systems
Version Without Cushioning: Simplifies design and reduces maintenance requirements
Wide Operating Temperature Range: Functions effectively from -20 °C to +80 °C, suitable for diverse environments
Working Pressure Range: Operates between 1 to 10 bar, providing flexibility for different applications
Version Without Cushioning: Simplifies design and reduces maintenance requirements
Wide Operating Temperature Range: Functions effectively from -20 °C to +80 °C, suitable for diverse environments
Working Pressure Range: Operates between 1 to 10 bar, providing flexibility for different applications
Applications
Automation systems
Manufacturing equipment
Robotics
Packaging machinery
Manufacturing equipment
Robotics
Packaging machinery
Additional Information
In accordance with ISO6432 standard
Version without cushioning
Working temperature -10 °C to +80 °C
Working pressure 1 to 10 bar
Version without cushioning
Working temperature -10 °C to +80 °C
Working pressure 1 to 10 bar
Port Connection: G 1/8 Male
Cushioning Type: Elastomer
Dimensions: 187 x 29 mm
Cushioning Type: Elastomer
Dimensions: 187 x 29 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CG1-Z Series, Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 24N2A25A050 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - ZCDUKC25-50D 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010837 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUK25-50D 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-50DM 50mm Stroke Double Acting
