RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore, 150 mm RS PRO ANM Series, Double Acting Acting
- RS Stock No.:
- 360-767
- Brand:
- RS PRO
Subtotal (1 unit)*
£78.76
(exc. VAT)
£94.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.76 |
*price indicative
- RS Stock No.:
- 360-767
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Series | RS PRO ANM | |
| Action Type | Double Acting | |
| Bore Size | 25mm | |
| Cushioning Type | Pneumatic Adjustable | |
| Length | 290mm | |
| Stroke Length | 150mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Width | 3mm | |
| Standards/Approvals | ISO 6432 | |
| Weight | 410g | |
| Height | 3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Series RS PRO ANM | ||
Action Type Double Acting | ||
Bore Size 25mm | ||
Cushioning Type Pneumatic Adjustable | ||
Length 290mm | ||
Stroke Length 150mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Width 3mm | ||
Standards/Approvals ISO 6432 | ||
Weight 410g | ||
Height 3mm | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 6432, 10 bar
The RS PRO Pneumatic Piston Rod Cylinder offers a compact and efficient solution for industrial applications. Complying with international standards, it delivers reliable performance even in tight spaces. Designed to meet the stringent ISO 6432 standard, it ensures uniformity and seamless system integration. Despite its small size, this cylinder provides significant power, making it ideal for applications requiring both precision and force in confined industrial environments.
Features and Benefits
In accordance with ISO 6432 standard: Ensures compatibility and easy integration with existing systems
Adjustable pneumatic cushioning: Provides smooth operation and reduces impact at the end of the stroke
Maximum operating pressure of 10 bar: Delivers robust performance for demanding applications
Compact dimensions (290 x 30 mm): Fits easily into tight spaces without compromising on power
Double action: Offers efficient operation with both push and pull capabilities
Operating temperature range from -10 °C to 80 °C: Suitable for a variety of environmental conditions
Applications
Automation systems
Manufacturing equipment
Material handling
Packaging machinery
Additional Information
In accordance with ISO6432 standard
Comes with adjustable pneumatic cushioning
Maximum operating pressure is 10 bar
Key standards: ISO 6432 compliance ensures global compatibility
Port connection: G 1/8 Male for easy installation
Cushioning type: Pneumatic adjustable for enhanced control and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Double Acting Acting
- RS PRO Double Acting Cylinder - 32 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 100 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 100 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 50 mm Bore Double Acting Acting
- RS PRO Double Acting Cylinder - 80 mm Bore Double Acting Acting
