RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 80mm Stroke, Double Acting
- RS Stock No.:
- 360-723
- Brand:
- RS PRO
Subtotal (1 unit)*
£66.89
(exc. VAT)
£80.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.89 |
*price indicative
- RS Stock No.:
- 360-723
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Action | Double | |
| Stroke | 80mm | |
| Bore | 25mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastomer | |
| Dimensions | 217 x 29mm | |
| Diameter | 29mm | |
| Length | 217mm | |
| Absolute Maximum Pressure | 12bar | |
| Maximum Operating Pressure | 10bar | |
| ISO Standard | ISO 6432 | |
| Maximum Operating Temperature | 80°C | |
| Weight | 325g | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Action Double | ||
Stroke 80mm | ||
Bore 25mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastomer | ||
Dimensions 217 x 29mm | ||
Diameter 29mm | ||
Length 217mm | ||
Absolute Maximum Pressure 12bar | ||
Maximum Operating Pressure 10bar | ||
ISO Standard ISO 6432 | ||
Maximum Operating Temperature 80°C | ||
Weight 325g | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 6432, D25x80
The RS PRO Pneumatic Piston Rod Cylinder offers a compact and efficient solution for industrial applications. Designed to comply with international standards, this cylinder delivers reliable performance even in confined spaces. Despite its small size, it provides significant power, making it ideal for applications requiring precision and force.
Features and Benefits
In accordance with ISO 6432 standard: Ensures compatibility and reliability across various systems
Version without cushioning: Simplifies maintenance and reduces complexity
Working temperature -20 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure 1 to 10 bar: Versatile for different industrial applications
Version without cushioning: Simplifies maintenance and reduces complexity
Working temperature -20 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure 1 to 10 bar: Versatile for different industrial applications
Applications
Automation systems
Manufacturing processes
Material handling
Assembly lines
Manufacturing processes
Material handling
Assembly lines
Additional Information
In accordance with ISO6432 standard
Version without cushioning
Working temperature -10 °C to +80 °C
Working pressure 1 to 10 bar
Version without cushioning
Working temperature -10 °C to +80 °C
Working pressure 1 to 10 bar
Port Connection: G 1/8 Male
Cushioning Type: Elastomer
Dimensions: 217 x 29 mm
Weight: 325 g
Cushioning Type: Elastomer
Dimensions: 217 x 29 mm
Weight: 325 g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore ISO 6432 Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 25mm Bore P1A Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 25mm Bore MNI Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RT/57210/M/25 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore C55 Series, Double Acting
- Camozzi Pneumatic Piston Rod Cylinder - 24N2A25A080 80mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480671116 80mm Stroke Double Acting
