RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 400mm Stroke, Double Acting

Subtotal (1 unit)*

£94.77

(exc. VAT)

£113.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.77

*price indicative

RS Stock No.:
360-770
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

400mm

Action

Double

Bore

25mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

540 x 30mm

Diameter

30mm

Length

450mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

660g

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, ISO 6432, 10 bar


The RS PRO Pneumatic Piston Rod Cylinder offers a compact and efficient solution for industrial applications. It is designed to meet the stringent ISO 6432 standard, ensuring uniformity and seamless system integration. Despite its small size, this cylinder provides significant power, making it ideal for applications requiring both precision and force in confined industrial environments.

Features and Benefits


ISO 6432 Standard Compliance: Ensures compatibility and integration with existing systems
Adjustable Pneumatic Cushioning: Provides smooth operation and reduces wear
Maximum Operating Pressure of 10 bar: Delivers reliable performance under high-pressure conditions
Compact Design: Fits easily into tight spaces without compromising on power
Double Action: Offers efficient operation for both extension and retraction

Applications


Automation systems
Manufacturing equipment
Robotics
Material handling

Additional Information


In accordance with ISO6432 standard
Comes with adjustable pneumatic cushioning
Maximum operating pressure is 10 bar

Port Connection: G 1/8 Male
Stroke Length: 400 mm
Operating Temperature Range: -10 °C to 80 °C
Weight: 660 g
Dimensions: 540 x 30 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links