RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore, 40 mm RS PRO DNM Series, Double Acting Acting
- RS Stock No.:
- 360-791
- Brand:
- RS PRO
Subtotal (1 unit)*
£62.06
(exc. VAT)
£74.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.06 |
*price indicative
- RS Stock No.:
- 360-791
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO DNM | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Action Type | Double Acting | |
| Bore Size | 25mm | |
| Cushioning Type | Mechanical, Elastomer plate | |
| Length | 180mm | |
| Stroke Length | 40mm | |
| Maximum Operating Pressure | 10 bar | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO6432 MFR | |
| Width | 3mm | |
| Height | 3mm | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO DNM | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Action Type Double Acting | ||
Bore Size 25mm | ||
Cushioning Type Mechanical, Elastomer plate | ||
Length 180mm | ||
Stroke Length 40mm | ||
Maximum Operating Pressure 10 bar | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO6432 MFR | ||
Width 3mm | ||
Height 3mm | ||
Weight 300g | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO6432 D25x40 Single-Acting
The RS PRO Pneumatic Piston Rod Cylinder is designed to provide compact and efficient solutions for industrial applications. This cylinder complies with international standards, ensuring reliable performance even in confined spaces. Its compact size does not compromise its power, making it ideal for applications requiring both precision and force.
Features and Benefits
Accordance with ISO6432 standard: Ensures compatibility and reliability across various industrial systems
Working pressure 1 to 10 bar: Offers flexibility for different operational requirements
Working temperature from -10 °C to +80 °C: Suitable for a wide range of environmental conditions
Single-acting with spring return: Provides efficient operation and quick reset
Compact dimensions (180 x 30 mm): Ideal for use in tight spaces
Applications
Automation systems
Manufacturing equipment
Robotics
Material handling
Additional Information
Accordance with ISO6432 standard
Working pressure 1 to 10 bar
Working temperature is from -10 °C to +80 °C
Port Connection: G 1/8 Male
Cushioning Type: Elastomer for smooth operation
Weight: 300 g for easy integration into existing systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 10 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 10 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 12 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 10 mm Bore Double Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 12 mm Bore Double Acting Acting
