RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, Double Acting

Subtotal (1 unit)*

£66.75

(exc. VAT)

£80.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.75

*price indicative

RS Stock No.:
360-733
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

25mm

Bore

25mm

Action

Double

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

86 x 41 x 41mm

Height

41mm

Length

86mm

Width

41mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 21287

Minimum Operating Temperature

-10°C

Weight

350g

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, ISO 21287, 25 mm Stroke


The RS PRO Pneumatic Piston Rod Cylinder is designed for compact and efficient performance in industrial settings. Ideal for environments with limited space, this cylinder offers reliable and high-performance solutions, ensuring uniformity and easy integration into various systems. Its aluminium profile tube with sensor slots on three sides allows for convenient sensor installation and flexibility.

Features and Benefits


ISO 21287 Standard: Ensures compatibility and standardisation across systems
Working Temperature Range -10 °C to +80 °C: Suitable for a wide range of environmental conditions
Working Pressure Range 1 to 10 bar: Provides versatility for different applications
Male and Female Thread on Piston Rod: Offers flexibility in connection options
Compact Design: Ideal for space-constrained environments
Aluminium Profile Tube: Lightweight and durable construction

Applications


Automation systems
Manufacturing equipment
Robotics
Material handling

Additional Information


In accordance with ISO21287 standard
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With male and female thread on piston rod

Key Standards: ISO 21287 compliance
Cushioning Type: Elastomer for smooth operation
Port Connection: M5 Male for secure and reliable connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links