Festo Pneumatic Compact Cylinder - ADN-S-63-20-I-P-A-F1A, 63mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-015
- Mfr. Part No.:
- ADN-S-63-20-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£130.12
(exc. VAT)
£156.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.12 |
*price indicative
- RS Stock No.:
- 351-015
- Mfr. Part No.:
- ADN-S-63-20-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-20-I-P-A-F1A | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 63mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-20-I-P-A-F1A | ||
Action Double | ||
Stroke 20mm | ||
Bore 63mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is engineered for precision in various industrial settings, delivering reliable performance with double-acting operation. Designed with a piston diameter of 63 mm and a stroke length of 20 mm, it ensures significantly effective force generation, making it ideal for tasks that require reliable actuation. Its robust design features elastic cushioning rings, ensuring smooth and controlled motion while minimising wear and tear in demanding environments. Additionally, the cylinder's suitability for use in production facilities manufacturing lithium-ion batteries reinforces its versatility and durability, making it a superior choice for modern automation demands.
Robust piston design offers high reliability under varying loads
Adaptable mounting options provide flexibility in installation
Corrosion resistance class 2 ensures longevity even in harsh environments
Pre approved materials enhance safety and comply with industry standards
Cleanroom class 6 compliance makes it ideal for sensitive applications
Adaptable mounting options provide flexibility in installation
Corrosion resistance class 2 ensures longevity even in harsh environments
Pre approved materials enhance safety and comply with industry standards
Cleanroom class 6 compliance makes it ideal for sensitive applications
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132666 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092120 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
