Festo Pneumatic Compact Cylinder - ADN-S-63-20-A-P-A-F1A, 63mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-730
- Mfr. Part No.:
- ADN-S-63-20-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£136.13
(exc. VAT)
£163.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.13 |
*price indicative
- RS Stock No.:
- 343-730
- Mfr. Part No.:
- ADN-S-63-20-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-20-A-P-A-F1A | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 63mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-20-A-P-A-F1A | ||
Action Double | ||
Stroke 20mm | ||
Bore 63mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed for versatility and efficiency in various applications. With a piston diameter of 63 mm and a stroke length of 20 mm, it delivers high performance while maintaining a lightweight structure. The double-acting mode of operation ensures swift movement in both directions, making it suitable for dynamic environments. Featuring elastic cushioning at both ends, it minimises impact energy, enhancing longevity and reliability. This cylinder is constructed with anodised wrought aluminium alloy, ensuring durability and resistance against corrosion, making it perfect for cleanroom environments and sensitive applications like lithium-ion battery production.
Optional mounting positions provide flexibility in installation
Proximity switch facilitates easy position detection
RoHS compliant materials ensure environmental responsibility
Class 6 cleanroom compatibility supports hygiene standards
High alloy stainless steel piston rod increases strength and durability
Low operating pressure promotes energy efficiency
Proximity switch facilitates easy position detection
RoHS compliant materials ensure environmental responsibility
Class 6 cleanroom compatibility supports hygiene standards
High alloy stainless steel piston rod increases strength and durability
Low operating pressure promotes energy efficiency
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092120 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132666 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
