Festo Pneumatic Compact Cylinder - ADN-S-50-30-I-P-A-F1A, 50mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 350-962
- Mfr. Part No.:
- ADN-S-50-30-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£105.72
(exc. VAT)
£126.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.72 |
*price indicative
- RS Stock No.:
- 350-962
- Mfr. Part No.:
- ADN-S-50-30-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-50-30-I-P-A-F1A | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-50-30-I-P-A-F1A | ||
Stroke 30mm | ||
Action Double | ||
Bore 50mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is expertly designed for precision performance in demanding environments. Engineered for double-acting operation, it boasts robust features that ensure reliability and efficiency in various applications. With a piston diameter of 50 mm and a stroke of 30 mm, this model is an ideal choice for applications requiring effective motion control. Its advanced cushioning system enhances durability, while the versatile mounting options facilitate seamless integration into your setup. The cylinder also meets rigorous cleanroom class standards, making it suitable for the production of sensitive components, including lithium-ion batteries, where compliance is crucial. Brought to you , this product promises innovation and excellence for your automation projects.
Double acting design for improved efficiency
Cushioning rings provide enhanced longevity
Flexible mounting options allow for easy integration
Constructed from RoHS compliant materials for safety
Designed for precision operation in cleanroom environments
Ambient temperature range facilitates use in diverse settings
Cushioning rings provide enhanced longevity
Flexible mounting options allow for easy integration
Constructed from RoHS compliant materials for safety
Designed for precision operation in cleanroom environments
Ambient temperature range facilitates use in diverse settings
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-50-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138193 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092074 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-I-P-A-F1A 30mm Stroke Double Acting
