Festo Pneumatic Compact Cylinder - ADN-S-50-30-A-P-A-F1A, 50mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-724
- Mfr. Part No.:
- ADN-S-50-30-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£114.43
(exc. VAT)
£137.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.43 |
*price indicative
- RS Stock No.:
- 343-724
- Mfr. Part No.:
- ADN-S-50-30-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-50-30-A-P-A-F1A | |
| Bore | 50mm | |
| Action | Double | |
| Stroke | 30mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-50-30-A-P-A-F1A | ||
Bore 50mm | ||
Action Double | ||
Stroke 30mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder delivers exceptional versatility and reliability, engineered specifically for dynamic applications demanding precision. With a stroke length of 30 mm and a robust piston diameter of 50 mm, it guarantees not only stability but also efficiency in operation. Designed for double-acting functionality, this cylinder excels in environments where consistent performance is vital, such as in automated production lines. Enhanced with a lightweight yet durable construction of anodised wrought aluminium alloy, it seamlessly integrates into various setups while ensuring durability against corrosion. The inclusion of advanced cushioning features further protects both the cylinder and mounting system, promoting longevity and operational integrity. Suitable for operations with compressed air to ISO standards, its adaptability speeds up workflows while maintaining the highest standards of performance.
Double acting mode enables efficient operation in both directions
Elastic cushioning rings absorb impact, enhancing component longevity
Lightweight design optimises handling and installation ease
Proximity switch compatibility facilitates precise position detection
RoHS compliance ensures environmental safety in applications
High alloy stainless steel piston rod delivers superior wear resistance
Elastic cushioning rings absorb impact, enhancing component longevity
Lightweight design optimises handling and installation ease
Proximity switch compatibility facilitates precise position detection
RoHS compliance ensures environmental safety in applications
High alloy stainless steel piston rod delivers superior wear resistance
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-50-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5138193 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092074 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-A-P-A-F1A 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-40-I-P-A-F1A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-45-I-P-A-F1A 45mm Stroke Double Acting
