Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- RS Stock No.:
- 836-926
- Mfr. Part No.:
- 7894 10 21
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£129.27
(exc. VAT)
£155.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.27 |
*price indicative
- RS Stock No.:
- 836-926
- Mfr. Part No.:
- 7894 10 21
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Non-Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | 10 mm | |
| Series | 7894 | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Material | Polymer, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Non-Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size 10 mm | ||
Series 7894 | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Material Polymer, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- FR
The Parker piloted non-return valve designed for effective cylinder control and safety. Its primary function is to lock the Air supply when the compressed Air is removed, ensuring the cylinder remains stationary.
Protects systems by securing Air supply to cylinders
Optimises inlet and outlet flow for enhanced cylinder operation
Integrated vent expedites restart after maintenance
Multifunctional design combines valve control and exhaust capabilities
Related links
- Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1/4 A Tube 10 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/8 Tube 8 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 3/8 Tube 8 mm
- Parker RHV Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
