Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/8 Tube 8 mm
- RS Stock No.:
- 836-924
- Mfr. Part No.:
- 7892 08 10
- Brand:
- Parker
Subtotal (1 unit)*
£73.93
(exc. VAT)
£88.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.93 |
*price indicative
- RS Stock No.:
- 836-924
- Mfr. Part No.:
- 7892 08 10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Non-Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Size | 8 mm | |
| Series | 7892 | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Material | Polymer, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Non-Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Size 8 mm | ||
Series 7892 | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Material Polymer, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- FR
The Parker piloted non-return valve designed to secure installations by locking the Air supply when compressed Air is removed, allowing the cylinder to maintain its position.
System protection ensuring the reliability of installations
Optimises inlet and outlet flow for enhanced cylinder operation
Integrated vent to facilitate quicker restart after maintenance
Multi-functional design combining three essential components
Related links
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 3/8 Tube 8 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker RHZ Non Return Valve, 400 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1/4 A Tube 10 mm
- Parker RHV Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
