Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm

Image representative of range

Subtotal (1 unit)*

£104.67

(exc. VAT)

£125.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.67

*price indicative

RS Stock No.:
836-925
Mfr. Part No.:
7892 10 21
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Non-Return Valve

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/2

Outlet Connection Type

Tube

Outlet Connection Size

10 mm

Series

7892

Inlet Thread Standard

BSPP

Inlet Port Gender

Male

Material

Polymer, Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

10 bar

COO (Country of Origin):
FR
The Parker piloted non-return valve designed to secure pneumatic circuits by locking the Air supply when the compressed Air is removed, ensuring cylinders maintain their position.

Provides system protection by controlling inlet and outlet flow

Integrates three functions: non-return valve, flow control regulator, and manual exhaust

Offers orientation and adjustment through three axes for flexible operation

Quick push-in connection enhances installation reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy