Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- RS Stock No.:
- 836-921
- Mfr. Part No.:
- 7894 12 21
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£135.70
(exc. VAT)
£162.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.70 |
*price indicative
- RS Stock No.:
- 836-921
- Mfr. Part No.:
- 7894 12 21
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Non-Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | 10 mm | |
| Series | 7894 | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Material | Polymer, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Non-Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size 10 mm | ||
Series 7894 | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Material Polymer, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- FR
The Parker piloted non-return valve is engineered to secure installations by locking Air supply when the compressed Air is removed. This ensures that the connected cylinder remains in its position, providing reliability for critical operations.
Offers system protection by locking Air supply during maintenance
Optimises cylinder operation through controlled inlet and outlet flow
Integrates three functions in one product for versatility
Features orientable design for adaptability in various configurations
Related links
- Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1/4 A Tube 10 mm
- Parker RHV Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/8 Tube 8 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 3/8 Tube 8 mm
- Parker RHV Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
