Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 8036734
- RS Stock No.:
- 651-831
- Mfr. Part No.:
- VUWS-LT30-T32H-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£61.91
(exc. VAT)
£74.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.91 |
*price indicative
- RS Stock No.:
- 651-831
- Mfr. Part No.:
- VUWS-LT30-T32H-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8036734 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8036734 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for robust and efficient control in various industrial applications. Engineered for a valve function of 2x3/2-way, it excels in open/closed operations, ensuring reliable performance with its monostable actuation. This valve, with a nominal size of 7.8 mm, features a standard nominal flow rate of 1600 l/min, providing exceptional fluid dynamics. Its operational versatility is highlighted by a wide operating pressure range between 0.1 MPa and 1 MPa, accommodating diverse pneumatic systems. Built with a soft sealing principle and mechanical spring reset, this valve guarantees durability while meeting stringent safety standards, including ATEX certifications for explosion protection. Ideal for environments requiring precise flow control, the festo valve is the go-to solution for efficient handling of compressed air.
Monostable design ensures consistent and reliable operation
Wide operating pressure range allows adaptability to various applications
Internal pilot air supply contributes to efficient piloting
The soft sealing principle ensures reduced leakage and enhanced reliability
Designed with a mechanical spring reset for user friendly operation
High corrosion resistance supports durability in challenging environments
Compliant with RoHS which ensuring environmental safety
Cleanroom class compliance guarantees hygiene in sensitive applications
Explosion protection ratings make it suitable for hazardous environments
Wide operating pressure range allows adaptability to various applications
Internal pilot air supply contributes to efficient piloting
The soft sealing principle ensures reduced leakage and enhanced reliability
Designed with a mechanical spring reset for user friendly operation
High corrosion resistance supports durability in challenging environments
Compliant with RoHS which ensuring environmental safety
Cleanroom class compliance guarantees hygiene in sensitive applications
Explosion protection ratings make it suitable for hazardous environments
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036724
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036722
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036730
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036726
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036732
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036728
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575640
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575648
