Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 8036732
- RS Stock No.:
- 651-645
- Mfr. Part No.:
- VUWS-LT30-T32U-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£61.91
(exc. VAT)
£74.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.91 |
*price indicative
- RS Stock No.:
- 651-645
- Mfr. Part No.:
- VUWS-LT30-T32U-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8036732 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8036732 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is an efficient solution designed for precise control in various applications. This monostable valve features a direct actuation method and is engineered for reliability in pneumatic systems. With a standard nominal flow rate of 1600 l/min and a versatile mounting position, it allows for seamless integration into existing setups. The valve operates effectively within a range of pressures, ensuring optimal performance in different environments. Its mechanical spring reset and robust design make it suitable for various industrial demands, contributing to improved process efficiency and reliability.
Built with a poppet seat for increased reliability during operation
Employs soft sealing principles for dependable performance and reduced leakage
Corrosion resistance class CRC 2 ensures durability in moderate stress environments
Compliant with ATEX zone classifications for safe operation in explosive atmospheres
Compatible with lubricated operation extending its usability in various settings
Constructed from RoHS compliant materials adhering to environmental standards
Weighs 533 g balancing sturdiness with ease of installation
Employs soft sealing principles for dependable performance and reduced leakage
Corrosion resistance class CRC 2 ensures durability in moderate stress environments
Compliant with ATEX zone classifications for safe operation in explosive atmospheres
Compatible with lubricated operation extending its usability in various settings
Constructed from RoHS compliant materials adhering to environmental standards
Weighs 533 g balancing sturdiness with ease of installation
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036724
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036722
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036730
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036734
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036726
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036728
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575640
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575648
